Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33172DR2G

DigiKey Part Number
MC33172DR2GOSTR-ND - Tape & Reel (TR)
MC33172DR2GOSCT-ND - Cut Tape (CT)
MC33172DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33172DR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33172DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
220µA (x2 Channels)
Mfr
Current - Output / Channel
27 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
2.1V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.8 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4062-2ARZAnalog Devices Inc.1 589505-ADA4062-2ARZ-ND64,88000 KčSimilar
ADA4062-2ARZ-R7Analog Devices Inc.12 639ADA4062-2ARZ-R7CT-ND64,88000 KčSimilar
ADA4062-2BRZAnalog Devices Inc.45ADA4062-2BRZ-ND102,05000 KčSimilar
LM1458M/NOPBTexas Instruments2 152LM1458M/NOPB-ND26,67000 KčSimilar
LM1458MX/NOPBTexas Instruments14 824LM1458MX/NOPBCT-ND21,63000 KčSimilar
In-Stock: 13 055
Factory Stock: 2 527 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,80300 Kč68,03 Kč
256,06440 Kč151,61 Kč
1005,25790 Kč525,79 Kč
2504,87320 Kč1 218,30 Kč
5004,64098 Kč2 320,49 Kč
1 0004,45011 Kč4 450,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,12476 Kč10 311,90 Kč
5 0004,00675 Kč20 033,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč