AD7714-3 - 24 Bit 1k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD7714-3EBZ

DigiKey Part Number
505-EVAL-AD7714-3EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7714-3EBZ
Description
BOARD EVAL FOR AD7714
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7714-3 - 24 Bit 1k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Analog Devices Inc.
Input Range
0 ~ 3.3V
Packaging
Box
Power (Typ) @ Conditions
3.65mW @ 3.3V
Part Status
Active
Utilized IC / Part
AD7714-3
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
24
Base Product Number
Sampling Rate (Per Second)
1k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 109,20000 Kč6 109,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6 109,20000 Kč
Unit Price with VAT:7 392,13200 Kč