24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7714ARSZ-5

DigiKey Part Number
AD7714ARSZ-5-ND
Manufacturer
Manufacturer Product Number
AD7714ARSZ-5
Description
IC ADC 24BIT 28-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7714ARSZ-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Analog Devices Inc.
Reference Type
External
Packaging
Tube
Voltage - Supply, Analog
5V
Part Status
Active
Voltage - Supply, Digital
3V ~ 5.25V
Number of Bits
24
Features
PGA
Sampling Rate (Per Second)
1k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
3, 5
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input Type
Differential, Pseudo-Differential
Supplier Device Package
28-SSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7124-4BRUZAnalog Devices Inc.311505-AD7124-4BRUZ-ND12,64000 KčSimilar
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1801,06000 Kč801,06 Kč
10651,83900 Kč6 518,39 Kč
47593,96021 Kč27 916,13 Kč
141565,72837 Kč79 767,70 Kč
282551,91195 Kč155 639,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:801,06000 Kč
Unit Price with VAT:969,28260 Kč