
AD7714YRZ | |
|---|---|
DigiKey Part Number | AD7714YRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7714YRZ |
Description | IC ADC 24BIT 24-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7714YRZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 1k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 3, 5 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Differential, Pseudo-Differential | Supplier Device Package 24-SOIC |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7124-4BRUZ | Analog Devices Inc. | 311 | 505-AD7124-4BRUZ-ND | 12,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,30000 Kč | 714,30 Kč |
| 10 | 579,17800 Kč | 5 791,78 Kč |
| 31 | 538,71097 Kč | 16 700,04 Kč |
| 124 | 503,81000 Kč | 62 472,44 Kč |
| 279 | 488,87760 Kč | 136 396,85 Kč |
| Unit Price without VAT: | 714,30000 Kč |
|---|---|
| Unit Price with VAT: | 864,30300 Kč |


