


AD7714ANZ-5 | |
|---|---|
DigiKey Part Number | AD7714ANZ-5-ND |
Manufacturer | |
Manufacturer Product Number | AD7714ANZ-5 |
Description | IC ADC 24BIT 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7714ANZ-5 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 3V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 1k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 3, 5 | Package / Case 24-DIP (0.300", 7.62mm) |
Input Type Differential, Pseudo-Differential | Supplier Device Package 24-PDIP |
Data Interface SPI, DSP | Mounting Type Through Hole |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7124-4BRUZ | Analog Devices Inc. | 311 | 505-AD7124-4BRUZ-ND | 12,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,29000 Kč | 899,29 Kč |
| 15 | 714,87067 Kč | 10 723,06 Kč |
| 30 | 686,21533 Kč | 20 586,46 Kč |
| 105 | 646,65952 Kč | 67 899,25 Kč |
| 255 | 625,97251 Kč | 159 622,99 Kč |
| Unit Price without VAT: | 899,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 088,14090 Kč |






