
AD7712ARZ | |
|---|---|
DigiKey Part Number | 505-AD7712ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7712ARZ |
Description | IC ADC 24BIT 24-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7712ARZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog 5V ~ 10V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 1k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 24-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 506,81000 Kč | 1 506,81 Kč |
| 10 | 1 249,22400 Kč | 12 492,24 Kč |
| 31 | 1 172,06548 Kč | 36 334,03 Kč |
| 124 | 1 105,54669 Kč | 137 087,79 Kč |
| Unit Price without VAT: | 1 506,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 823,24010 Kč |







