


AD7710ANZ | |
|---|---|
DigiKey Part Number | AD7710ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7710ANZ |
Description | IC ADC 24BIT 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7710ANZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog 5V ~ 10V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 1k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 24-DIP (0.300", 7.62mm) |
Input Type Differential | Supplier Device Package 24-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7711ANZ | Analog Devices Inc. | 0 | 505-AD7711ANZ-ND | 1 890,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 795,45000 Kč | 1 795,45 Kč |
| 15 | 1 460,56600 Kč | 21 908,49 Kč |
| 30 | 1 408,55267 Kč | 42 256,58 Kč |
| 105 | 1 336,76210 Kč | 140 360,02 Kč |
| Unit Price without VAT: | 1 795,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 172,49450 Kč |



