


AD7664ASTZ | |
|---|---|
DigiKey Part Number | 505-AD7664ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7664ASTZ |
Description | IC ADC 16BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7664ASTZ Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tray | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 570k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-LQFP |
Input Type Pseudo-Differential | Supplier Device Package 48-LQFP (7x7) |
Data Interface SPI, Parallel, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 328,50000 Kč | 1 328,50 Kč |
| 16 | 1 066,02875 Kč | 17 056,46 Kč |
| 32 | 1 026,60563 Kč | 32 851,38 Kč |
| 112 | 972,19964 Kč | 108 886,36 Kč |
| Unit Price without VAT: | 1 328,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 607,48500 Kč |






