AD7714YNZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 311
Unit Price: 12,64000 Kč
Datasheet
24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-PDIP
24-PDIP

AD7714YNZ

DigiKey Part Number
AD7714YNZ-ND
Manufacturer
Manufacturer Product Number
AD7714YNZ
Description
IC ADC 24BIT 24-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7714YNZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Analog Devices Inc.
Reference Type
External
Packaging
Tube
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.25V
Number of Bits
24
Features
PGA
Sampling Rate (Per Second)
1k
Operating Temperature
-40°C ~ 105°C
Number of Inputs
3, 5
Package / Case
24-DIP (0.300", 7.62mm)
Input Type
Differential, Pseudo-Differential
Supplier Device Package
24-PDIP
Data Interface
SPI, DSP
Mounting Type
Through Hole
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7124-4BRUZAnalog Devices Inc.311505-AD7124-4BRUZ-ND12,64000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1801,06000 Kč801,06 Kč
15634,17400 Kč9 512,61 Kč
30608,25067 Kč18 247,52 Kč
105572,46952 Kč60 109,30 Kč
255553,75525 Kč141 207,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:801,06000 Kč
Unit Price with VAT:969,28260 Kč