
AD7714ARZ-5REEL | |
|---|---|
DigiKey Part Number | AD7714ARZ-5REELTR-ND - Tape & Reel (TR) AD7714ARZ-5REELCT-ND - Cut Tape (CT) AD7714ARZ-5REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7714ARZ-5REEL |
Description | IC ADC 24BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7714ARZ-5REEL Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 3V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 1k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 3, 5 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Differential, Pseudo-Differential | Supplier Device Package 24-SOIC |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,06000 Kč | 801,06 Kč |
| 10 | 651,83900 Kč | 6 518,39 Kč |
| 25 | 614,58640 Kč | 15 364,66 Kč |
| 100 | 593,82490 Kč | 59 382,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 532,68034 Kč | 532 680,34 Kč |
| Unit Price without VAT: | 801,06000 Kč |
|---|---|
| Unit Price with VAT: | 969,28260 Kč |


