AD7714YRUZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 311
Unit Price: 307,83000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 160
Unit Price: 714,30000 Kč
Datasheet
24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7714YRUZ-REEL

DigiKey Part Number
AD7714YRUZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7714YRUZ-REEL
Description
IC ADC 24BIT 24-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7714YRUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Analog Devices Inc.
Reference Type
External
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.25V
Number of Bits
24
Features
PGA
Sampling Rate (Per Second)
1k
Operating Temperature
-40°C ~ 105°C
Number of Inputs
3, 5
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Input Type
Differential, Pseudo-Differential
Supplier Device Package
24-TSSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7124-4BRUZAnalog Devices Inc.311505-AD7124-4BRUZ-ND307,83000 KčSimilar
AD7714YRUZ-REEL7Analog Devices Inc.2 160AD7714YRUZ-REEL7CT-ND714,30000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500462,04401 Kč1 155 110,03 Kč
Manufacturers Standard Package
Unit Price without VAT:462,04401 Kč
Unit Price with VAT:559,07325 Kč