Similar

AD7714ARSZ-5REEL | |
|---|---|
DigiKey Part Number | AD7714ARSZ-5REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7714ARSZ-5REEL |
Description | IC ADC 24BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7714ARSZ-5REEL Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 3V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 1k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 3, 5 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Pseudo-Differential | Supplier Device Package 28-SSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7124-4BRUZ | Analog Devices Inc. | 311 | 505-AD7124-4BRUZ-ND | 12,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 527,83269 Kč | 791 749,03 Kč |
| Unit Price without VAT: | 527,83269 Kč |
|---|---|
| Unit Price with VAT: | 638,67755 Kč |




