
AD7714ARZ-3 | |
|---|---|
DigiKey Part Number | AD7714ARZ-3-ND |
Manufacturer | |
Manufacturer Product Number | AD7714ARZ-3 |
Description | IC ADC 24BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7714ARZ-3 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 3V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 3V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 1k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 3, 5 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Differential, Pseudo-Differential | Supplier Device Package 24-SOIC |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7124-4BRUZ | Analog Devices Inc. | 311 | 505-AD7124-4BRUZ-ND | 307,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,18000 Kč | 838,18 Kč |
| 10 | 683,08000 Kč | 6 830,80 Kč |
| 31 | 636,57032 Kč | 19 733,68 Kč |
| 124 | 596,47742 Kč | 73 963,20 Kč |
| 279 | 579,32018 Kč | 161 630,33 Kč |
| Unit Price without VAT: | 838,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,19780 Kč |


