RF Amplifier IC General Purpose 400MHz ~ 7.5GHz 16-LFCSP-WQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8104ACPZN

DigiKey Part Number
505-ADL8104ACPZN-ND
Manufacturer
Manufacturer Product Number
ADL8104ACPZN
Description
IC AMP GPS 400MHZ-7.5GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 400MHz ~ 7.5GHz 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADL8104ACPZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
400MHz ~ 7.5GHz
P1dB
20dBm
Gain
13dB
Noise Figure
4.5dB
RF Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Current - Supply
150mA
Test Frequency
600MHz ~ 6GHz
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
13 542,57000 Kč3 542,57 Kč
103 128,32400 Kč31 283,24 Kč
252 985,14280 Kč74 628,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 542,57000 Kč
Unit Price with VAT:4 286,50970 Kč