
ADL8103ACPZN | |
|---|---|
DigiKey Part Number | 505-ADL8103ACPZN-ND |
Manufacturer | |
Manufacturer Product Number | ADL8103ACPZN |
Description | LNA, HIGH INPUT POWER, 6 TO 12 G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 12GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8103ACPZN Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 6V |
Packaging Strip | Current - Supply 100mA |
Part Status Active | Test Frequency 10GHz ~ 12GHz |
Frequency 6GHz ~ 12GHz | Mounting Type Surface Mount |
P1dB 21dBm | Package / Case 8-VFDFN Exposed Pad, CSP |
Gain 24dB | Supplier Device Package 8-LFCSP (2x2) |
Noise Figure 1.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 344,14000 Kč | 3 344,14 Kč |
| 10 | 2 951,54200 Kč | 29 515,42 Kč |
| 25 | 2 815,83200 Kč | 70 395,80 Kč |
| Unit Price without VAT: | 3 344,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 046,40940 Kč |




