
B095MB1S | |
|---|---|
DigiKey Part Number | 1761-B095MB1S-ND |
Manufacturer | |
Manufacturer Product Number | B095MB1S |
Description | RF FILTER BAND PASS 9.5GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.5GHz Frequency Band Pass RF Filter (Radio Frequency) 1.1GHz Bandwidth 2dB 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B095MB1S Models |
Category | Insertion Loss 2dB |
Manufacturer Knowles Dielectric Labs | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2-SMD, No Lead |
Part Status Active | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Frequency 9.5GHz | Height (Max) 0.103" (2.62mm) |
Bandwidth 1.1GHz | Base Product Number |
Filter Type Band Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 588,90000 Kč | 4 588,90 Kč |
| 10 | 3 744,23700 Kč | 37 442,37 Kč |
| 25 | 3 546,30200 Kč | 88 657,55 Kč |
| Unit Price without VAT: | 4 588,90000 Kč |
|---|---|
| Unit Price with VAT: | 5 552,56900 Kč |











