
B095MB1S-T | |
|---|---|
DigiKey Part Number | 1761-B095MB1S-TTR-ND - Tape & Reel (TR) 1761-B095MB1S-TCT-ND - Cut Tape (CT) 1761-B095MB1S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B095MB1S-T |
Description | RF FILTER BAND PASS 9.5GHZ 3SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 9.5GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 485,88000 Kč | 3 485,88 Kč |
| 10 | 3 188,58800 Kč | 31 885,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2 605,06392 Kč | 325 632,99 Kč |
| Unit Price without VAT: | 3 485,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 217,91480 Kč |



