
DEB-B095MB1S | |
|---|---|
DigiKey Part Number | 1761-DEB-B095MB1S-ND |
Manufacturer | |
Manufacturer Product Number | DEB-B095MB1S |
Description | EVAL BOARD FOR B095MB1S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | B095MB1S - Filter 9.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Frequency | 9.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | B095MB1S | |
Note | - | |
RF Type | - | |
RF Frequency | 9.5GHz | |
Function | Filter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 297,69000 Kč | 12 297,69 Kč |
| 10 | 10 718,95400 Kč | 107 189,54 Kč |
| Unit Price without VAT: | 12 297,69000 Kč |
|---|---|
| Unit Price with VAT: | 14 880,20490 Kč |



