
QPA2213TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA2213TR7TR-ND - Tape & Reel (TR) 2312-QPA2213TR7CT-ND - Cut Tape (CT) 2312-QPA2213TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA2213TR7 |
Description | 2-20 GHZ, 2 W GAN AMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 20GHz 18-SMD |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 330mA |
Part Status Active | Test Frequency 6GHz |
Frequency 2GHz ~ 20GHz | Mounting Type Surface Mount |
P1dB 35.5dBm | Package / Case 18-SMD, No Lead |
Gain 21.4dB | Supplier Device Package 18-SMD |
Noise Figure 5.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 117,29000 Kč | 4 117,29 Kč |
| 10 | 3 706,54400 Kč | 37 065,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3 028,21860 Kč | 1 514 109,30 Kč |
| Unit Price without VAT: | 4 117,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 981,92090 Kč |





