RF Amplifier IC Radar 1GHz ~ 8GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA1003P

DigiKey Part Number
2312-QPA1003P-ND
Manufacturer
Manufacturer Product Number
QPA1003P
Description
1-8 GHZ, 10W GAN PA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 1GHz ~ 8GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar
Manufacturer
Qorvo
Voltage - Supply
28V
Packaging
Bulk
Current - Supply
650mA
Part Status
Active
Test Frequency
4GHz
Frequency
1GHz ~ 8GHz
Mounting Type
Surface Mount
Gain
31.4dB
Package / Case
28-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 444,35000 Kč6 444,35 Kč
255 456,23240 Kč136 405,81 Kč
Unit Price without VAT:6 444,35000 Kč
Unit Price with VAT:7 797,66350 Kč