Image for QPA1003PEVBP01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA1003PEVBP01

DigiKey Part Number
2312-QPA1003PEVBP01-ND
Manufacturer
Manufacturer Product Number
QPA1003PEVBP01
Description
1-8 GHZ, 10W GAN PA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
QPA1003P - Amplifier 1GHz ~ 8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1GHz ~ 8GHz
Manufacturer
Qorvo
Contents
Board(s)
Packaging
Bulk
Utilized IC / Part
QPA1003P
Part Status
Active
RF Frequency
1GHz ~ 8GHz
Type
Amplifier
Function
Amplifier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135 975,74000 Kč35 975,74 Kč
Manufacturers Standard Package
Unit Price without VAT:35 975,74000 Kč
Unit Price with VAT:43 530,64540 Kč