RF Amplifier IC General Purpose 400MHz ~ 7.5GHz 16-LFCSP-WQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8104ACPZN-R7

DigiKey Part Number
505-ADL8104ACPZN-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL8104ACPZN-R7
Description
IC AMP GPS 400MHZ-7.5GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 400MHz ~ 7.5GHz 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADL8104ACPZN-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
400MHz ~ 7.5GHz
P1dB
20dBm
Gain
13dB
Noise Figure
4.5dB
RF Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Current - Supply
150mA
Test Frequency
600MHz ~ 6GHz
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002 623,96258 Kč2 623 962,58 Kč
Manufacturers Standard Package
Unit Price without VAT:2 623,96258 Kč
Unit Price with VAT:3 174,99472 Kč