Zener Diode 5.1 V 200 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 200 mW ±6% Surface Mount SOD-523
Micro Commercial Components Corporate Video

BZT52C5V1T-TP

DigiKey Part Number
BZT52C5V1T-TPMSTR-ND - Tape & Reel (TR)
BZT52C5V1T-TPMSCT-ND - Cut Tape (CT)
BZT52C5V1T-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C5V1T-TP
Description
DIODE ZENER 5.1V 200MW SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79 560
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,28100 Kč12,81 Kč
1000,58790 Kč58,79 Kč
5000,56694 Kč283,47 Kč
1 0000,52495 Kč524,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,51445 Kč4 115,60 Kč
16 0000,40240 Kč6 438,40 Kč
40 0000,37372 Kč14 948,80 Kč
56 0000,35673 Kč19 976,88 Kč
80 0000,34020 Kč27 216,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč