RF Directional Coupler General Purpose 2GHz ~ 6GHz 20 ± 1.5dB 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDCH-20-63+

DigiKey Part Number
3157-BDCH-20-63+TR-ND - Tape & Reel (TR)
3157-BDCH-20-63+CT-ND - Cut Tape (CT)
3157-BDCH-20-63+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDCH-20-63+
Description
20 DB SMT BI-DIRECTIONAL COUPLER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2GHz ~ 6GHz 20 ± 1.5dB 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
2GHz ~ 6GHz
Coupling Factor
20 ± 1.5dB
Applications
General Purpose
Insertion Loss
0.15dB
Power - Max
-
Isolation
-
Return Loss
20dB
Package / Case
5-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 555,95000 Kč1 555,95 Kč
101 270,46300 Kč12 704,63 Kč
201 192,60250 Kč23 852,05 Kč
501 185,80740 Kč59 290,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 010,93400 Kč101 093,40 Kč
200968,79525 Kč193 759,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 555,95000 Kč
Unit Price with VAT:1 882,69950 Kč