
BDCH-20-63A+ | |
|---|---|
DigiKey Part Number | 3157-BDCH-20-63A+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDCH-20-63A+ |
Description | 18 DB SMT BI-DIRECTIONAL COUPLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 6GHz 18 ± 1dB 140W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 6GHz | |
Coupling Factor | 18 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | 140W | |
Isolation | - | |
Return Loss | 26dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 140,69750 Kč | 114 069,75 Kč |
| Unit Price without VAT: | 1 140,69750 Kč |
|---|---|
| Unit Price with VAT: | 1 380,24398 Kč |


