ADA4352-2ACPZ-RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADA4352-2ACPZ-RL
High Speed Converters by Analog Devices

AD5141BCPZ10-RL7

DigiKey Part Number
505-AD5141BCPZ10-RL7TR-ND - Tape & Reel (TR)
505-AD5141BCPZ10-RL7CT-ND - Cut Tape (CT)
505-AD5141BCPZ10-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5141BCPZ10-RL7
Description
IC DGTL POT 10KOHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C, SPI Interface 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5141BCPZ10-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
10k
Interface
I2C, SPI
Memory Type
Non-Volatile
Voltage - Supply
2.3V ~ 5.5V, ±2.25V ~ 2.75V
Features
Selectable Address
Tolerance
±8%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-LFCSP (3x3)
Package / Case
16-WFQFN Exposed Pad, CSP
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
55
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 443
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,21000 Kč93,21 Kč
1060,29600 Kč602,96 Kč
2551,73200 Kč1 293,30 Kč
10042,04680 Kč4 204,68 Kč
25037,28936 Kč9 322,34 Kč
50034,36360 Kč17 181,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50031,72915 Kč47 593,72 Kč
Manufacturers Standard Package
Unit Price without VAT:93,21000 Kč
Unit Price with VAT:112,78410 Kč