
AT60-16-0122 | |
|---|---|
DigiKey Part Number | 889-1048-2-ND - Tape & Reel (TR) 889-1048-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-16-0122 |
Description | CONN PIN 16-18AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-16-0122 Models |
Category | Pin or Socket Pin |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,71300 Kč | 47,13 Kč |
| 25 | 4,42120 Kč | 110,53 Kč |
| 50 | 4,21280 Kč | 210,64 Kč |
| 100 | 4,01050 Kč | 401,05 Kč |
| 250 | 3,75984 Kč | 939,96 Kč |
| 500 | 3,58006 Kč | 1 790,03 Kč |
| 1 000 | 3,40883 Kč | 3 408,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,09084 Kč | 12 363,36 Kč |
| 8 000 | 2,94326 Kč | 23 546,08 Kč |
| 12 000 | 2,86026 Kč | 34 323,12 Kč |
| 20 000 | 2,75904 Kč | 55 180,80 Kč |
| 28 000 | 2,69434 Kč | 75 441,52 Kč |
| 40 000 | 2,62742 Kč | 105 096,80 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |


























