Pin Contact Nickel Crimp 14-16 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT60-14-0122

DigiKey Part Number
889-1050-2-ND - Tape & Reel (TR)
889-1050-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT60-14-0122
Description
CONN PIN 14-16AWG NICKEL CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel Crimp 14-16 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
AT60-14-0122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Nickel
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
105,17200 Kč51,72 Kč
254,83840 Kč120,96 Kč
504,60900 Kč230,45 Kč
1004,39010 Kč439,01 Kč
2504,11352 Kč1 028,38 Kč
5003,91708 Kč1 958,54 Kč
1 0003,72980 Kč3 729,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,38193 Kč13 527,72 Kč
8 0003,22045 Kč25 763,60 Kč
12 0003,12965 Kč37 555,80 Kč
20 0003,01889 Kč60 377,80 Kč
28 0002,94811 Kč82 547,08 Kč
40 0002,87489 Kč114 995,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč