
VQ549ZD | |
|---|---|
DigiKey Part Number | 1782-1021-ND |
Manufacturer | |
Manufacturer Product Number | VQ549ZD |
Description | SENSOR HYDROCARBONS VOLTAGE OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Combustibles (GENL) Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Combustibles (GENL) | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 4.25V | |
Current - Supply | 60mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 537,89000 Kč | 1 537,89 Kč |
| 5 | 1 423,16000 Kč | 7 115,80 Kč |
| 20 | 1 341,22650 Kč | 26 824,53 Kč |
| 40 | 1 305,23050 Kč | 52 209,22 Kč |
| 60 | 1 285,57100 Kč | 77 134,26 Kč |
| 100 | 1 262,16040 Kč | 126 216,04 Kč |
| Unit Price without VAT: | 1 537,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 860,84690 Kč |








