
JAS769640AA | |
|---|---|
DigiKey Part Number | 1782-JAS769640AA-ND |
Manufacturer | |
Manufacturer Product Number | JAS769640AA |
Description | CALIBRATION FLOW HOOD ASSEMBLY ( |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Calibration Flow Hood Assembly For INIR/INIR2, IR, SGX-4, VQ5 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Calibration Flow Hood Assembly | |
For Use With/Related Products | INIR/INIR2, IR, SGX-4, VQ5 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,69000 Kč | 1 171,69 Kč |
| 5 | 1 081,02000 Kč | 5 405,10 Kč |
| 10 | 1 047,25400 Kč | 10 472,54 Kč |
| 25 | 1 006,85400 Kč | 25 171,35 Kč |
| 50 | 979,19560 Kč | 48 959,78 Kč |
| 100 | 953,81740 Kč | 95 381,74 Kč |
| Unit Price without VAT: | 1 171,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 417,74490 Kč |















