
VQ546MR | |
|---|---|
DigiKey Part Number | 1782-1027-ND |
Manufacturer | |
Manufacturer Product Number | VQ546MR |
Description | SENSOR HYDROCARBONS VOLTAGE OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Combustibles (GENL) Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Combustibles (GENL) | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 4.25V | |
Current - Supply | 60mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 664,51000 Kč | 1 664,51 Kč |
| 5 | 1 541,63200 Kč | 7 708,16 Kč |
| 20 | 1 453,82800 Kč | 29 076,56 Kč |
| 40 | 1 415,28625 Kč | 56 611,45 Kč |
| 60 | 1 394,21817 Kč | 83 653,09 Kč |
| 100 | 1 369,13470 Kč | 136 913,47 Kč |
| Unit Price without VAT: | 1 664,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 014,05710 Kč |






