Combustibles (GENL) Sensor Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQ548ZD-S

DigiKey Part Number
1782-1020-ND
Manufacturer
Manufacturer Product Number
VQ548ZD-S
Description
SENSOR HYDROCARBONS VOLTAGE OUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Combustibles (GENL) Sensor Voltage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Combustibles (GENL)
Accuracy
-
Output
Voltage
Operating Temperature
-40°C ~ 55°C
Voltage - Supply
3V
Current - Supply
60mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 863,57000 Kč1 863,57 Kč
51 728,01000 Kč8 640,05 Kč
201 631,17700 Kč32 623,54 Kč
401 588,63525 Kč63 545,41 Kč
601 565,40783 Kč93 924,47 Kč
1001 537,73390 Kč153 773,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 863,57000 Kč
Unit Price with VAT:2 254,91970 Kč

Other Suppliers on DigiKey

50In Stock
Ships from WEC