


SGX-4CO | |
|---|---|
DigiKey Part Number | 1782-SGX-4CO-ND |
Manufacturer | |
Manufacturer Product Number | SGX-4CO |
Description | SENSOR CARBON MONOXIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Monoxide (CO) | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,07000 Kč | 784,07 Kč |
| 5 | 720,35800 Kč | 3 601,79 Kč |
| 20 | 674,81250 Kč | 13 496,25 Kč |
| 40 | 654,82800 Kč | 26 193,12 Kč |
| 60 | 643,91417 Kč | 38 634,85 Kč |
| 100 | 630,92060 Kč | 63 092,06 Kč |
| Unit Price without VAT: | 784,07000 Kč |
|---|---|
| Unit Price with VAT: | 948,72470 Kč |












