Nitrogen Dioxide (NO2) Sensor Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGX-4NO2

DigiKey Part Number
1782-SGX-4NO2-ND
Manufacturer
Manufacturer Product Number
SGX-4NO2
Description
SENSOR NITROGEN DIOXIDE CUR OUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Nitrogen Dioxide (NO2) Sensor Current
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Nitrogen Dioxide (NO2)
Oxygen Range
800 mbar ~ 1200 mbar
Accuracy
-
Output
Current
Operating Temperature
-30°C ~ 50°C
Voltage - Supply
-
Current - Supply
300µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1989,01000 Kč989,01 Kč
5910,81000 Kč4 554,05 Kč
10881,72700 Kč8 817,27 Kč
25846,91640 Kč21 172,91 Kč
50823,10900 Kč41 155,45 Kč
100801,25010 Kč80 125,01 Kč
Manufacturers Standard Package
Unit Price without VAT:989,01000 Kč
Unit Price with VAT:1 196,70210 Kč