
SGX-4NO-250 | |
|---|---|
DigiKey Part Number | 1782-SGX-4NO-250-ND |
Manufacturer | |
Manufacturer Product Number | SGX-4NO-250 |
Description | SENSOR NITRIC OXIDE CURRENT OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nitric Oxide (NO) Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Nitric Oxide (NO) | |
Oxygen Range | 800 mbar ~ 1200 mbar | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | 300µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 986,62000 Kč | 1 986,62 Kč |
| 5 | 1 843,33000 Kč | 9 216,65 Kč |
| 10 | 1 789,95400 Kč | 17 899,54 Kč |
| 25 | 1 726,07760 Kč | 43 151,94 Kč |
| 50 | 1 682,33880 Kč | 84 116,94 Kč |
| 100 | 1 642,19690 Kč | 164 219,69 Kč |
| Unit Price without VAT: | 1 986,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 403,81020 Kč |






