
SEN0471 | |
|---|---|
DigiKey Part Number | 1738-SEN0471-ND |
Manufacturer | |
Manufacturer Product Number | SEN0471 |
Description | GRAVITY NO2 SENSOR (CALIBRATED) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Nitrogen Dioxide (NO2) Sensor Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Sensor | |
Function | Nitrogen Dioxide (NO2) | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | Arduino | |
Interconnect System | Gravity | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 210,59000 Kč | 3 210,59 Kč |
| Unit Price without VAT: | 3 210,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 884,81390 Kč |









