Nitrogen Dioxide (NO2) Sensor Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS4-NO2-50

DigiKey Part Number
1782-PS4-NO2-50-ND
Manufacturer
Manufacturer Product Number
PS4-NO2-50
Description
SENSOR NITROGEN DIOXIDE 50PPM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Nitrogen Dioxide (NO2) Sensor Analog
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Nitrogen Dioxide (NO2)
Oxygen Range
800 mbar ~ 1.2 bar
Accuracy
-
Output
Analog
Operating Temperature
-40°C ~ 55°C
Voltage - Supply
-
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 239,23000 Kč2 239,23 Kč
52 081,15400 Kč10 405,77 Kč
102 022,25400 Kč20 222,54 Kč
251 951,77240 Kč48 794,31 Kč
501 903,50220 Kč95 175,11 Kč
1001 859,20700 Kč185 920,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 239,23000 Kč
Unit Price with VAT:2 709,46830 Kč