
SGX-4SO2 | |
|---|---|
DigiKey Part Number | 1782-SGX-4SO2-ND |
Manufacturer | |
Manufacturer Product Number | SGX-4SO2 |
Description | SENSOR SULFUR DIOXIDE CUR OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sulfur Dioxide (SO2) Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sulfur Dioxide (SO2) | |
Oxygen Range | 800 mbar ~ 1200 mbar | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 948,19000 Kč | 1 948,19 Kč |
| 5 | 1 807,42400 Kč | 9 037,12 Kč |
| 10 | 1 754,95000 Kč | 17 549,50 Kč |
| 25 | 1 692,14480 Kč | 42 303,62 Kč |
| 50 | 1 649,14940 Kč | 82 457,47 Kč |
| 100 | 1 609,67100 Kč | 160 967,10 Kč |
| Unit Price without VAT: | 1 948,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 357,30990 Kč |








