
SGX-4H2S-100 | |
|---|---|
DigiKey Part Number | 1782-SGX-4H2S-100-ND |
Manufacturer | |
Manufacturer Product Number | SGX-4H2S-100 |
Description | SENSOR HYDROGEN SULFIDE CUR OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Sulfide (H2S) Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen Sulfide (H2S) | |
Oxygen Range | 800 mbar ~ 1200 mbar | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | 300µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,91000 Kč | 965,91 Kč |
| 5 | 889,43400 Kč | 4 447,17 Kč |
| 10 | 860,91800 Kč | 8 609,18 Kč |
| 25 | 826,82560 Kč | 20 670,64 Kč |
| 50 | 803,49260 Kč | 40 174,63 Kč |
| 100 | 782,08100 Kč | 78 208,10 Kč |
| Unit Price without VAT: | 965,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 168,75110 Kč |













