
SGX-CO-MINI | |
|---|---|
DigiKey Part Number | 1782-SGX-CO-MINI-ND |
Manufacturer | |
Manufacturer Product Number | SGX-CO-MINI |
Description | MINI SERIES ELECTRO-CHEMICAL CAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Monoxide (CO) | |
Accuracy | - | |
Output | Open Collector | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,59000 Kč | 824,59 Kč |
| 5 | 757,98600 Kč | 3 789,93 Kč |
| 10 | 733,16600 Kč | 7 331,66 Kč |
| 25 | 703,46640 Kč | 17 586,66 Kč |
| 50 | 683,15740 Kč | 34 157,87 Kč |
| 100 | 664,51950 Kč | 66 451,95 Kč |
| Unit Price without VAT: | 824,59000 Kč |
|---|---|
| Unit Price with VAT: | 997,75390 Kč |











