Hydrogen Sulfide (H2S) Sensor Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGX-4H2S-300

DigiKey Part Number
1782-SGX-4H2S-300-ND
Manufacturer
Manufacturer Product Number
SGX-4H2S-300
Description
SENSOR HYDROGEN SULFIDE CUR OUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hydrogen Sulfide (H2S) Sensor Current
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Hydrogen Sulfide (H2S)
Oxygen Range
800 mbar ~ 1200 mbar
Accuracy
-
Output
Current
Operating Temperature
-30°C ~ 50°C
Voltage - Supply
-
Current - Supply
300µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1990,69000 Kč990,69 Kč
5912,53200 Kč4 562,66 Kč
10883,38600 Kč8 833,86 Kč
25848,52080 Kč21 213,02 Kč
50824,66700 Kč41 233,35 Kč
100802,78290 Kč80 278,29 Kč
Manufacturers Standard Package
Unit Price without VAT:990,69000 Kč
Unit Price with VAT:1 198,73490 Kč