Image for VQ548ZD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQ548ZD

DigiKey Part Number
1782-VQ548ZD-ND
Manufacturer
Manufacturer Product Number
VQ548ZD
Description
SENSOR METHANE VOLTAGE OUTPUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Combustibles (GENL) Sensor Voltage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Combustibles (GENL)
Accuracy
-
Output
Voltage
Operating Temperature
-40°C ~ 55°C
Voltage - Supply
3V
Current - Supply
73.5mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 537,64150 Kč30 752,83 Kč
Unit Price without VAT:1 537,64150 Kč
Unit Price with VAT:1 860,54622 Kč