Image for VQ546M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQ546M

DigiKey Part Number
VQ546M-ND
Manufacturer
Manufacturer Product Number
VQ546M
Description
SENSOR METHANE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Combustibles (GENL) Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Combustibles (GENL)
Accuracy
-
Output
-
Operating Temperature
-40°C ~ 55°C
Voltage - Supply
4.25V
Current - Supply
55mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 739,47000 Kč1 739,47 Kč
51 611,84800 Kč8 059,24 Kč
201 520,64350 Kč30 412,87 Kč
401 480,59000 Kč59 223,60 Kč
601 458,70300 Kč87 522,18 Kč
1001 432,64730 Kč143 264,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 739,47000 Kč
Unit Price with VAT:2 104,75870 Kč