


INIR2-PR2.1 | |
|---|---|
DigiKey Part Number | 1782-INIR2-PR2.1-ND |
Manufacturer | |
Manufacturer Product Number | INIR2-PR2.1 |
Description | SENSOR PROPANE ANALOG OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Propane (C3H8) Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Propane (C3H8) | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -40°C ~ 75°C | |
Voltage - Supply | 3.2V ~ 5.25V | |
Current - Supply | 32mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 389,84000 Kč | 4 389,84 Kč |
| 5 | 4 106,07400 Kč | 20 530,37 Kč |
| 10 | 4 000,20300 Kč | 40 002,03 Kč |
| 25 | 3 873,50960 Kč | 96 837,74 Kč |
| 50 | 3 786,73740 Kč | 189 336,87 Kč |
| Unit Price without VAT: | 4 389,84000 Kč |
|---|---|
| Unit Price with VAT: | 5 311,70640 Kč |





