Hydrogen (H2) Sensor Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGX-4H2-1000

DigiKey Part Number
1782-SGX-4H2-1000-ND
Manufacturer
Manufacturer Product Number
SGX-4H2-1000
Description
SENSOR HYDROGEN CURRENT OUTPUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hydrogen (H2) Sensor Current
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Hydrogen (H2)
Oxygen Range
800 mbar ~ 1.2 bar
Accuracy
-
Output
Current
Operating Temperature
-30°C ~ 50°C
Voltage - Supply
-
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 438,78000 Kč1 438,78 Kč
51 330,60200 Kč6 653,01 Kč
101 290,24300 Kč12 902,43 Kč
251 241,97280 Kč31 049,32 Kč
501 208,94720 Kč60 447,36 Kč
1001 178,62400 Kč117 862,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 438,78000 Kč
Unit Price with VAT:1 740,92380 Kč