
VQ549ZD/W | |
|---|---|
DigiKey Part Number | 1782-VQ549ZD/W-ND |
Manufacturer | |
Manufacturer Product Number | VQ549ZD/W |
Description | SENSOR METHANE VOLTAGE OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Combustibles (GENL) Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Combustibles (GENL) | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 4.25V | |
Current - Supply | 55mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 578,31450 Kč | 31 566,29 Kč |
| Unit Price without VAT: | 1 578,31450 Kč |
|---|---|
| Unit Price with VAT: | 1 909,76055 Kč |



