
VQ547TS | |
|---|---|
DigiKey Part Number | 1782-1019-ND |
Manufacturer | |
Manufacturer Product Number | VQ547TS |
Description | SENSOR HYDROCARBONS VOLTAGE OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ammonia (NH3) Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ammonia (NH3) | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 3V | |
Current - Supply | 60mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 714,91000 Kč | 1 714,91 Kč |
| 5 | 1 588,79200 Kč | 7 943,96 Kč |
| 20 | 1 498,72200 Kč | 29 974,44 Kč |
| 40 | 1 459,15625 Kč | 58 366,25 Kč |
| 60 | 1 437,53700 Kč | 86 252,22 Kč |
| 100 | 1 411,79840 Kč | 141 179,84 Kč |
| Unit Price without VAT: | 1 714,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 075,04110 Kč |



