095-820-109-25B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 463,78000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 641,98000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 145
Unit Price: 674,06000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 455,06470 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 174
Unit Price: 641,98000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 654,69000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 473,00760 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 145
Unit Price: 687,39000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 65
Unit Price: 464,30000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 473,00760 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 53
Unit Price: 669,27000 Kč
Datasheet
095-820-109-xxB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-820-109-25B

DigiKey Part Number
095-820-109-25B-ND
Manufacturer
Manufacturer Product Number
095-820-109-25B
Description
COAX CBL U.FL, AMC-FAKRA SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to Fakra SMB 1.37mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), AMC to Fakra SMB
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra SMB Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
9.843" (250.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Locking
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100463,78000 Kč46 378,00 Kč
Unit Price without VAT:463,78000 Kč
Unit Price with VAT:561,17380 Kč