


ST0324-30-401-A | |
|---|---|
DigiKey Part Number | 115-ST0324-30-401-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0324-30-401-A |
Description | WIDE BAND INTERNAL RF ANTENNA NB |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Flat Patch I-PEX MHF1 |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Amphenol RF | Return Loss -6dB |
Packaging Box | Gain 2.2dBi, 4.5dBi, 3dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard Cellular | Features Cable - 180mm |
Frequency Group Wide Band | Termination I-PEX MHF1 |
Frequency (Center/Band) 829MHz, 1.94GHz, 2.495GHz | Height (Max) 0.010" (0.25mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz | Applications 4G, LTE |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 91,67700 Kč | 916,77 Kč |
| 25 | 84,64720 Kč | 2 116,18 Kč |
| 100 | 76,92830 Kč | 7 692,83 Kč |
| 250 | 76,63852 Kč | 19 159,63 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |












