
A-1PA-113-039G2 | |
|---|---|
DigiKey Part Number | ARF2169-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-113-039G2 |
Description | COAX CBL U.FL AMC-U.FL AMC 1.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 1.530" (38.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.530" (38.86mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 91,67700 Kč | 916,77 Kč |
| 25 | 85,93240 Kč | 2 148,31 Kč |
| 50 | 81,82920 Kč | 4 091,46 Kč |
| 100 | 77,91940 Kč | 7 791,94 Kč |
| 300 | 72,10853 Kč | 21 632,56 Kč |
| 500 | 69,55672 Kč | 34 778,36 Kč |
| 1 000 | 66,23924 Kč | 66 239,24 Kč |
| 2 500 | 62,09680 Kč | 155 242,00 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |






















